BETA 3/4 in Drive 55 mm 12 Point Square, 84mm Overall Length

Subtotal (1 unit)*

$129.52

(exc. GST)

$142.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.52

*price indicative

RS Stock No.:
226-5122
Mfr. Part No.:
928B 55
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

55 mm

Drive Size

3/4in

Number of Pieces

1

Socket Type

12 Point

Standards/Approvals

No

Overall Length

84mm

Drive Type

Square

RoHS Status: Exempt

The BETA 928B series polygonal mouth bi-hex hand socket. It has a socket size of 55 mm.

Chrome plated

3/4 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy