Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 55mm Overall Length

Subtotal (1 unit)*

$49.79

(exc. GST)

$54.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.79

*price indicative

RS Stock No.:
267-3305
Distrelec Article No.:
302-23-112
Mfr. Part No.:
98 47 18
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Socket

Socket Size

1/2 in

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

Yes

Finish

Plastic Coated

Non-Sparking

No

Overall Length

55mm

Standards/Approvals

DIN EN 60900 IEC 60900

Material

Chrome Steel

Drive Type

Hex

Non Compliant

COO (Country of Origin):
DE

KNIPEX 98 47 18 Hexagon Socket for hexagonal screws with internal square 1/2" 55 mm


98 47 18 Hexagon Socket for hexagonal screws For metric hexagonal head screws. Basic tool chrome-plated. - Width across flats S: 18mm- Ø of effective tool side d max.: 29.0mm- Square drive: 1/2in

Technical attributes


For Metric Hexagonal Head Screws
Basic Tool Chrome-Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy