Knipex 1/2 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 58mm Overall Length

Subtotal (1 unit)*

$77.70

(exc. GST)

$85.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.70

*price indicative

RS Stock No.:
267-3314
Mfr. Part No.:
98 47 7/8"
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Socket Size

1/2 in

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Plastic Coated

Non-Sparking

No

Overall Length

58mm

Standards/Approvals

DIN EN 60900, IEC 60900, REACH

Material

Chrome Steel

Drive Type

Hex

Non Compliant

COO (Country of Origin):
DE

KNIPEX 98 47 7/8" 12-Point Socket with internal square 1/2" 58 mm


98 47 7/8" 12-Point Socket For imperial hexagonal head screws. Basic tool chrome-plated. With double-hex. - Square drive: 1/2in- Ø of effective tool side d max.: 34.5mm- Width across flats S: 7/8in

Technical attributes


For Imperial Hexagonal Head Screws
Basic Tool Chrome-Plated
With Double-Hex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy