Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 55mm Overall Length
- RS Stock No.:
- 267-3300
- Distrelec Article No.:
- 302-23-107
- Mfr. Part No.:
- 98 47 12
- Brand:
- Knipex
Subtotal (1 unit)*
$40.64
(exc. GST)
$44.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.64 |
*price indicative
- RS Stock No.:
- 267-3300
- Distrelec Article No.:
- 302-23-107
- Mfr. Part No.:
- 98 47 12
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic Coated | |
| Non-Sparking | No | |
| Overall Length | 55mm | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Material | Chrome Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic Coated | ||
Non-Sparking No | ||
Overall Length 55mm | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Material Chrome Steel | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 47 12 Hexagon Socket for hexagonal screws with internal square 1/2" 55 mm
98 47 12 Hexagon Socket for hexagonal screws For metric hexagonal head screws. Basic tool chrome-plated. - Width across flats S: 12mm- Ø of effective tool side d max.: 23.0mm- Square drive: 1/2in
Technical attributes
For Metric Hexagonal Head Screws
Basic Tool Chrome-Plated
Basic Tool Chrome-Plated
Related links
- Knipex 1/2 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 45689 in Hexagon Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 58mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 61mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 54mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 63mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 58mm Overall Length
