SAM 3/8 in Drive 8 mm 12 Point 6 Point Socket, 28mm Overall Length
- RS Stock No.:
- 266-8336
- Mfr. Part No.:
- J-8
- Brand:
- SAM
Subtotal (1 unit)*
$9.34
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.34 |
*price indicative
- RS Stock No.:
- 266-8336
- Mfr. Part No.:
- J-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| Finish | Chrome | |
| Overall Length | 28mm | |
| Standards/Approvals | DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
Finish Chrome | ||
Overall Length 28mm | ||
Standards/Approvals DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short bi hexagonal socket that has clipping of the socket on the accessories of 3/8 inch junior with the help of a ball. That socket answer to every problems of common screwing.
Forged in steel with chrome vanadium
Related links
- Facom 3/4 in Drive 44 mm 6 Point 6 Point Socket, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Hex, 28mm Overall Length
- Facom 3/4 in Drive 44 mm 12 Point 12 Point Socket, 28mm Overall Length
- SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length
