SAM 1/2 in Drive 8 mm 12 Point Hex, 38mm Overall Length
- RS Stock No.:
- 256-4681
- Mfr. Part No.:
- S-8
- Brand:
- SAM
Subtotal (1 unit)*
$9.72
(exc. GST)
$10.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.72 |
*price indicative
- RS Stock No.:
- 256-4681
- Mfr. Part No.:
- S-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Bright Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Bright Chrome | ||
Overall Length 38mm | ||
Standards/Approvals DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/2 short bi-hexagonal socket is brightly polished and has chrome-plate finish.
Forged from chrome vanadium steel
Surface drive SAM profile
Related links
- SAM 1/2 in Drive 8 mm 6 Point Hex, 38mm Overall Length
- SAM 3/8 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 5/8 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length
- RS PRO 1/2 in Drive 8 mm 6 Point Hex, 38mm Overall Length
- RS PRO 1/2 in Drive 12 mm 6 Point Hex, 38mm Overall Length
- RS PRO 1/2 in Drive 13 mm 6 Point Hex, 38mm Overall Length
- SAM 1/4 in Drive 8 mm 12 Point Hex, 25mm Overall Length
- RS PRO 1/2 in Drive 10 mm 6 Point Hex, 38mm Overall Length
