SAM 1/2 in Drive 8 mm 6 Point Hex, 38mm Overall Length

Subtotal (1 unit)*

$8.74

(exc. GST)

$9.61

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$8.74

*price indicative

RS Stock No.:
283-0403
Mfr. Part No.:
SAH-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

8 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 1711-1, DIN 899, DIN 3124, NF ISO 2725-1

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Short hexagonal socket is made from forged chrome vanadium steel. This socket has satin polished chrome plate finish.

SAM surface drive profile

Compliance to DIN 899 DIN 3124

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy