ITL Insulated Tools Ltd 1/4 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length

Subtotal (1 unit)*

$25.24

(exc. GST)

$27.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.24

*price indicative

RS Stock No.:
248-4207
Mfr. Part No.:
07216
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Socket

Socket Size

12 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Vanadium

Non-Sparking

Yes

Overall Length

41mm

Standards/Approvals

IEC, VDE

Material

Steel

Drive Type

Square

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 6 point,12 mm totally insulated socket with a drive size of 0.25 inch

Chrome Vanadium finished

Fully insulated, exceeding international standards.

Lifetime guarantee on tool and insulation.

6 point socket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy