ITL Insulated Tools Ltd 1/4 in Drive 5.5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length

Subtotal (1 unit)*

$24.90

(exc. GST)

$27.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.90

*price indicative

RS Stock No.:
248-4200
Mfr. Part No.:
07203
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Socket Size

5.5 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Vanadium

Non-Sparking

Yes

Standards/Approvals

VDE, IEC

Overall Length

41mm

Material

Alloy Steel

Drive Type

Square

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 6 point,5.5 mm totally insulated socket with a drive size of 0.25 inch

Chrome Vanadium finished

Fully insulated, exceeding international standards.

Lifetime guarantee on tool and insulation.

6 point socket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy