Facom 1/4 in Drive 12 mm 6 Point Square, 50.5mm Overall Length
- RS Stock No.:
- 235-0427
- Mfr. Part No.:
- R.12LA
- Brand:
- Facom
Subtotal (1 unit)*
$28.20
(exc. GST)
$31.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.20 |
*price indicative
- RS Stock No.:
- 235-0427
- Mfr. Part No.:
- R.12LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1 | |
| Overall Length | 50.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1 | ||
Overall Length 50.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom R.LA series long reach socket. It is a 6 point socket. It has a drive size of 1/4 inch. It has bright chrome finish.
More powerful tightening, preserves fasteners
Long reach sockets for long recess or thread access
Related links
- Facom 1/4 in Drive 13 mm 6 Point Square, 8.4mm Overall Length
- Facom 1/2 in Drive 12 mm 12 Point Square, 77mm Overall Length
- Facom 3/8 in Drive 12 mm 12 Point Square, 55mm Overall Length
- Facom 1/4 in Drive 8 mm 6 Point Square, 7.9mm Overall Length
- Facom 1/4 in Drive 7 mm 6 Point Square, 7.1mm Overall Length
- Facom 1/4 in Drive 6 mm 6 Point Square, 5.6mm Overall Length
- Facom 1/4 in Drive 3.2 mm 6 Point Square, 1.8mm Overall Length
- Facom 1/4 in Drive 9 mm 6 Point Square, 7.9mm Overall Length
