Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- RS Stock No.:
- 659-362
- Mfr. Part No.:
- R.11GRP
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.54 |
*price indicative
- RS Stock No.:
- 659-362
- Mfr. Part No.:
- R.11GRP
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 11mm | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 22mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 11mm | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 22mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom OGV Grip tool deliver superior grip, enhanced torque transmission, and increased protection against fastener damage compared to standard socket. It is highly effective when working on damaged bolt and are also suitable for new nut. When necessary, OGV Grip tool enable the temporary reuse of rounded nut, ensuring continued productivity even in challenging situations, making them invaluable in automotive repair, industrial equipment maintenance, construction sites, emergency repairs, manufacturing plants, and home DIY projects.
Pushes back the sliding point, increased safety, reduced wear on the nut
Avoid further damage to the rounded nut and allows its temporary reuse in case of extreme necessity
Related links
- Facom 1/4 in Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 5.5 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 10 mm 6 Point 6 Point Socket, 22mm Overall Length
- Facom 6 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 14 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 12 mm 6 Point 6 Point Socket, 22mm Overall Length
- Facom 7 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
