Facom 3/4 in Drive 38 mm 6 Point Square, 66.9mm Overall Length

Subtotal (1 unit)*

$62.01

(exc. GST)

$68.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.01

*price indicative

RS Stock No.:
235-9899
Mfr. Part No.:
K.38HB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

38 mm

Drive Size

3/4in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Overall Length

66.9mm

Standards/Approvals

ISO 2725-1, ISO 1711-1, NF ISO 1711-1, DIN 3124, NF ISO 2725-1, ASME B107.5

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom K.HB series 3/4 inch drive metric 6-point sockets which used for secure attachment of plunger lock accessories and more powerful tightening, preserves fasteners.

Quick release button

Finish: satin chrome

Length: 66.9mm

Each
$63.42
  • RS Stock No. 2359901
  • Mfr. Part No. K.38LA
Each
$96.62
Each
$85.99
Each
$78.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy