Facom 3/8 in Drive 8.79 mm Torx Square, 52.5mm Overall Length

Subtotal (1 unit)*

$50.39

(exc. GST)

$55.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.39

*price indicative

RS Stock No.:
235-9815
Mfr. Part No.:
JX.50
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

8.79 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Torx

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Standards/Approvals

No

Overall Length

52.5mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The JX series of 3/8 inch torx drive sockets finishing bright chrome with phosphate hardened tip.

Length = 52.5mm

Size = 8.79mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy