Facom 3/8 in Drive 7.77 mm Torx Square, 52.5mm Overall Length
- RS Stock No.:
- 235-9814
- Mfr. Part No.:
- JX.45
- Brand:
- Facom
Subtotal (1 unit)*
$50.24
(exc. GST)
$55.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.24 |
*price indicative
- RS Stock No.:
- 235-9814
- Mfr. Part No.:
- JX.45
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 7.77 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 52.5mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 7.77 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 52.5mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The JX series of 3/8 inch torx drive sockets finishing bright chrome with phosphate hardened tip.
Length = 52.5mm
Size = 7.77mm
Related links
- Facom 9.53 mm Drive T40 Torx Square, 22.5mm Overall Length
- Facom 9.53 mm Drive T19 Torx Square, 22.5mm Overall Length
- Facom 9.53 mm Drive T50 Torx Square, 22.5mm Overall Length
- Facom 3/8 in Drive T45 Torx Square, 52.5mm Overall Length
- Facom 9.53 mm Drive T45 Torx Torx
- Facom 9.53 mm Drive T10 Torx Square, 16mm Overall Length
- Facom 9.53 mm Drive T27 Torx Square, 16mm Overall Length
- Facom 9.53 mm Drive T15 Torx Square, 16mm Overall Length
