Facom 3/8 in Drive 4.96 mm Torx Square, 46mm Overall Length
- RS Stock No.:
- 235-9811
- Mfr. Part No.:
- JX.27
- Brand:
- Facom
Subtotal (1 unit)*
$45.42
(exc. GST)
$49.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.42 |
*price indicative
- RS Stock No.:
- 235-9811
- Mfr. Part No.:
- JX.27
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 4.96 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 46mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 4.96 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 46mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch torx drive sockets which is used for removable bits. Finishing bright chrome with phosphate hardened tip.
Torx Tip: T27mm
Length: 46mm
Related links
- Facom 9.53 mm Drive T10 Torx Square, 16mm Overall Length
- Facom 9.53 mm Drive T15 Torx Square, 16mm Overall Length
- Facom 9.53 mm Drive T20 Torx Square, 16mm Overall Length
- Facom 9.53 mm Drive T25 Torx Square, 16mm Overall Length
- Facom 9.53 mm Drive T30 Torx Square, 16mm Overall Length
- Facom 3/8 in Drive T27 Torx Square, 46mm Overall Length
- Facom 9.53 mm Drive T19 Torx Square, 22.5mm Overall Length
- Facom 9.53 mm Drive T40 Torx Square, 22.5mm Overall Length
