Facom 3/8 in Drive 8 mm 12 Point Square VDE/1000V Approved, 43mm Overall Length
- RS Stock No.:
- 235-9756
- Mfr. Part No.:
- J.8AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$53.86
(exc. GST)
$59.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.86 |
*price indicative
- RS Stock No.:
- 235-9756
- Mfr. Part No.:
- J.8AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 43mm | |
| Standards/Approvals | ASME B107.5, NF ISO 2725-1, NF ISO 1711-1, NF EN 60900, ISO 2725-1, ISO 1711-1, EN 60900, DIN EN 60900, DIN 3124 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 43mm | ||
Standards/Approvals ASME B107.5, NF ISO 2725-1, NF ISO 1711-1, NF EN 60900, ISO 2725-1, ISO 1711-1, EN 60900, DIN EN 60900, DIN 3124 | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series 1000 Volt insulated 12-point 3/8 inch sockets which is OGV profile use for manual use sockets.
Length: 43mm
Diameter: 17mm
Related links
- Facom 3/8 in Drive 10 mm 12 Point Square VDE/1000V Approved, 43mm Overall Length
- Facom 3/8 in Drive 11 mm 12 Point Square, 43mm Overall Length
- Facom 3/8 in Drive 8 mm 12 Point 12 Point Socket, 6.5mm Overall Length
- Facom 3/8 in Drive 10 mm 12 Point 12 Point Socket, 135mm Overall Length
- Facom 3/8 in Drive 24 mm 12 Point 12 Point Socket, 110mm Overall Length
- Facom 3/8 in Drive 13 mm 12 Point 12 Point Socket, 150mm Overall Length
- Facom 3/8 in Drive 18 mm 12 Point 12 Point Socket, 175mm Overall Length
- Facom 3/8 in Drive 21 mm 12 Point 12 Point Socket, 33mm Overall Length
