Facom 3/8 in Drive 11 mm 12 Point Square VDE/1000V Approved, 43mm Overall Length

Subtotal (1 unit)*

$53.86

(exc. GST)

$59.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.86

*price indicative

RS Stock No.:
235-9631
Mfr. Part No.:
J.11AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

11 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, NF EN 60900, ISO 2725-1, ISO 1711-1, EN 60900, DIN EN 60900, DIN 3124, ASME B107.5

Overall Length

43mm

Material

Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom VSE series 1000 Volt insulated 12-point 3/8 inch sockets which is OGV profile use for manual use sockets.

Length: 43mm

Diameter: 20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy