Facom 3/8 in Drive 14 mm 12 Point Square VDE/1000V Approved, 46mm Overall Length

Subtotal (1 unit)*

$61.39

(exc. GST)

$67.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$61.39

*price indicative

RS Stock No.:
235-9650
Mfr. Part No.:
J.14AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

14 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Overall Length

46mm

Standards/Approvals

ASME B107.5, DIN 3124, DIN EN 60900, EN 60900, ISO 1711-1, ISO 2725-1, NF EN 60900, NF ISO 1711-1, NF ISO 2725-1

Material

Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom VSE series 1000 Volt insulated 12-point 3/8 inch sockets which is OGV profile for manual use sockets. Drive bit 3/8 inch(9.53 mm). ●

Size: 14mm

Length: 46mm

Related links