BETA 1/2 in Drive 27 mm 12 Point Square, 46mm Overall Length
- RS Stock No.:
- 225-5692
- Mfr. Part No.:
- 920B 27
- Brand:
- BETA
Subtotal (1 unit)*
$25.25
(exc. GST)
$27.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.25 |
*price indicative
- RS Stock No.:
- 225-5692
- Mfr. Part No.:
- 920B 27
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Overall Length | 46mm | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Overall Length 46mm | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920B series bi-hex hand socket having polygonal mouth. It has a 27 mm socket size with overall length of 46 mm.
Chrome plated
1/2 inch female square drive
Related links
- BETA 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 27 mm 12 Point Square, 45mm Overall Length
- BETA 1/2 in Drive 27 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 28 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 32 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 30 mm 12 Point Square, 46mm Overall Length
