Facom 1/2 in Drive 18 mm Bit Square, 60mm Overall Length
- RS Stock No.:
- 235-6958
- Mfr. Part No.:
- SV.18B
- Brand:
- Facom
Subtotal (1 unit)*
$48.90
(exc. GST)
$53.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.90 |
*price indicative
- RS Stock No.:
- 235-6958
- Mfr. Part No.:
- SV.18B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SV.B series XZN bit socket has 1/2 inch drive.
Bright chrome finish with phosphate-hardened tip
Related links
- Facom 1/2 in Drive 12 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 7 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 10 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 10 mm Bit Square, 24mm Overall Length
- Facom 1/2 in Drive 12 mm Bit Square, 104mm Overall Length
- Facom 1/2 in Drive 10 mm Hexagon Square, 60mm Overall Length
- Facom 1 in Drive 34 mm 12 Point Square, 60mm Overall Length
- Facom 1 in Drive 30 mm 12 Point Square, 60mm Overall Length
