Facom 1 in Drive 30 mm 12 Point Square, 60mm Overall Length

Subtotal (1 unit)*

$750.67

(exc. GST)

$825.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$750.67

*price indicative

RS Stock No.:
235-0214
Mfr. Part No.:
M.30SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

30 mm

Drive Size

1in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Anti-Magnetic, Non-Sparking

Non-Sparking

Yes

Overall Length

60mm

Standards/Approvals

No

Material

Beryllium Copper Alloy

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom M.SR series nonsparking anti magnetic 12 point socket. It has a drive size of 1 inch. It is made up of copper beryllium alloy.

Length 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy