Facom 3/4 in Drive 1 7/16 in 12 Point Square, 59mm Overall Length
- RS Stock No.:
- 235-5042
- Mfr. Part No.:
- K.1P7/16B
- Brand:
- Facom
Subtotal (1 unit)*
$69.42
(exc. GST)
$76.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.42 |
*price indicative
- RS Stock No.:
- 235-5042
- Mfr. Part No.:
- K.1P7/16B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1 7/16 in | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 59mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1 7/16 in | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 59mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom K.B series 12 point sockets has drive size 3/4 inch and OGV profile more powerful tightening, preserves fasteners. It has quick release button and satin chrome finish.
Secure attachment of plunger lock accessories
Length 59 mm
Related links
- Facom 19.05 mm Drive 36.51 mm 12 Point Square, 60mm Overall Length
- Facom 19.05 mm Drive 34.93 mm 12 Point Square, 24mm Overall Length
- Facom 19.05 mm Drive 47.63 mm 12 Point Square, 65mm Overall Length
- Facom 19.05 mm Drive 47.63 mm 12 Point Square, 75mm Overall Length
- Facom 19.05 mm Drive 46.04 mm 12 Point Square, 75mm Overall Length
- Facom 19.05 mm Drive 39.69 mm 12 Point Square, 27mm Overall Length
- Facom 19.05 mm Drive 33.34 mm 12 Point Square, 22mm Overall Length
- Facom 19.05 mm Drive 42.86 mm 12 Point Square, 27mm Overall Length
