Facom 3/4 in Drive 1 3/8 in 12 Point Square, 59mm Overall Length

Subtotal (1 unit)*

$69.81

(exc. GST)

$76.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.81

*price indicative

RS Stock No.:
235-5039
Mfr. Part No.:
K.1P3/8B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1 3/8 in

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Overall Length

59mm

Standards/Approvals

ASME B107.1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom K.B series 12 point sockets has drive size 3/4 inch and OGV profile more powerful tightening, preserves fasteners. It has quick release button and satin chrome finish.

Secure attachment of plunger lock accessories

Length 59 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy