Facom 3/4 in Drive 1 7/16 in 12 Point Square, 60mm Overall Length
- RS Stock No.:
- 235-0181
- Mfr. Part No.:
- K.1P7/16SR
- Brand:
- Facom
Subtotal (1 unit)*
$565.07
(exc. GST)
$621.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.07 |
*price indicative
- RS Stock No.:
- 235-0181
- Mfr. Part No.:
- K.1P7/16SR
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1 7/16 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Anti-Magnetic, Non-Sparking | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Overall Length | 60mm | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1 7/16 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Anti-Magnetic, Non-Sparking | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Overall Length 60mm | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom K.SR series nonsparking anti magnetic 12 point socket. It has a drive size of 3/4 inch. It is made up of copper beryllium alloy.
Length 60 mm
Related links
- Facom 19.05 mm Drive 36.51 mm 12 Point Square, 24mm Overall Length
- Facom 19.05 mm Drive 33.34 mm 12 Point Square, 60mm Overall Length
- Facom 12.7 mm Drive 36.51 mm Standard Square, 50mm Overall Length
- Facom 19.05 mm Drive 34.93 mm 12 Point Square, 60mm Overall Length
- Facom 19.05 mm Drive 47.63 mm 12 Point Square, 65mm Overall Length
- Facom 19.05 mm Drive 47.63 mm 12 Point Square, 75mm Overall Length
- Facom 19.05 mm Drive 46.04 mm 12 Point Square, 65mm Overall Length
- Facom 3/4 in Drive 1-3/16 in 12 Point Square, 60mm Overall Length
