Facom 1/4 in Drive 7 mm 6 Point Square, 50.5mm Overall Length

Subtotal (1 unit)*

$30.46

(exc. GST)

$33.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.46

*price indicative

RS Stock No.:
235-3974
Mfr. Part No.:
R.7LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

7 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Overall Length

50.5mm

Standards/Approvals

ASME B 107.1, NF ISO 2725-1, ANSI B 107.1, DIN 3124, AS954E, ISO 2725-1, AS.954E

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy