Facom 1/4 in Drive 6 mm 6 Point Square, 50.5mm Overall Length

Subtotal (1 unit)*

$31.28

(exc. GST)

$34.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.28

*price indicative

RS Stock No.:
235-3968
Mfr. Part No.:
R.6LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

6 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Overall Length

50.5mm

Standards/Approvals

NF ISO 2725-1, ISO 2725-1, DIN 3124, ASME B 107.1, AS.954E, AS954E, ANSI B 107.1

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
US

Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets


Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.

Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:

• Facom R.3.2LA - 235-3924

• Facom R.5L - 235-3946

• Facom R.5.5LA - 235-3952

• Facom R.6LA - 235-3968

• Facom R.7LA - 235-3974

• Facom R.8LA - 235-3980

• Facom R.9LA - 235-3996

• Facom R.10LA - 235-4006

• Facom R.11LA - 235-4012

• Facom R13LA - 235-4034

• Facom R.14LA - 235-4040

Features and Benefits:


• Professional Long-reach sockets for long recess or thread access

• The Facom's patented OGV profile ensures higher torque without damage to fasteners.

• A larger contact area between socket and fastener minimises stress and perform more powerful tightening

• Torque transmitted through the fastener flats instead of corners guarantees less wear

• Corner's stress concentration has been eliminated to increase durability

Approvals and Certification:


• NF ISO 2725-1

• NF ISO 1711-1

• ISO 2725-1

• ISO 1711-1

• DIN 3124

• ASME B107.5

Typical Applications:


Non-impact sockets are typically used by professional tradesmen, mechanics or those wishing to complete DIY. Non-Impact and Impact sockets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance

• Construction

• Home DIY

• Mechanics/Car garages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy