Facom 1/4 in Drive 5.5 mm 6 Point Square, 50.5mm Overall Length
- RS Stock No.:
- 235-3952
- Mfr. Part No.:
- R.5.5LA
- Brand:
- Facom
Subtotal (1 unit)*
$36.03
(exc. GST)
$39.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.03 |
*price indicative
- RS Stock No.:
- 235-3952
- Mfr. Part No.:
- R.5.5LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 2725-1, NF ISO 2725-1, DIN 3124, ASME B 107.1, ANSI B 107.1, AS.954E | |
| Overall Length | 50.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 2725-1, NF ISO 2725-1, DIN 3124, ASME B 107.1, ANSI B 107.1, AS.954E | ||
Overall Length 50.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets
Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.
Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:
• Facom R.3.2LA - 235-3924
• Facom R.5L - 235-3946
• Facom R.5.5LA - 235-3952
• Facom R.6LA - 235-3968
• Facom R.7LA - 235-3974
• Facom R.8LA - 235-3980
• Facom R.9LA - 235-3996
• Facom R.10LA - 235-4006
• Facom R.11LA - 235-4012
• Facom R13LA - 235-4034
• Facom R.14LA - 235-4040
Features and Benefits:
• Professional Long-reach sockets for long recess or thread access
• The Facom's patented OGV profile ensures higher torque without damage to fasteners.
• A larger contact area between socket and fastener minimises stress and perform more powerful tightening
• Torque transmitted through the fastener flats instead of corners guarantees less wear
• Corner's stress concentration has been eliminated to increase durability
Approvals and Certification:
• NF ISO 2725-1
• NF ISO 1711-1
• ISO 2725-1
• ISO 1711-1
• DIN 3124
• ASME B107.5
Typical Applications:
Non-impact sockets are typically used by professional tradesmen, mechanics or those wishing to complete DIY. Non-Impact and Impact sockets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
Related links
- Facom 6.35 mm Drive E5 Standard Square, 3mm Overall Length
- Facom 1/4 in Drive 5.5 mm 6 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 5.5 mm 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 8 mm 6 Point Square, 7.9mm Overall Length
- Facom 1/4 in Drive 13 mm 6 Point Square, 8.4mm Overall Length
- Facom 1/4 in Drive 7 mm 6 Point Square, 7.1mm Overall Length
- Facom 1/4 in Drive 3.2 mm 6 Point Square, 1.8mm Overall Length
- Facom 1/4 in Drive 9 mm 6 Point Square, 7.9mm Overall Length
