Facom 1/4 in Drive 5.5 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 235-6691
- Mfr. Part No.:
- R.5.5EL
- Brand:
- Facom
Subtotal (1 unit)*
$34.20
(exc. GST)
$37.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.20 |
*price indicative
- RS Stock No.:
- 235-6691
- Mfr. Part No.:
- R.5.5EL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, ISO 1711-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, ISO 1711-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
The facom R.EL series long reach 12 points socket has drive size of 1/4 inch. The long reach sockets are used for long recess or thread access and it has a bright chrome finish.
OGV profile more powerful tightening, preserves fasteners
Length 50 mm
Related links
- Facom 1/4 in Drive 7 mm 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 3/16 in 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 9/32 in 12 Point Square, 6mm Overall Length
- Facom 3/8 in Drive 7 mm 12 Point Square, 6mm Overall Length
- Facom 3/8 in Drive 7 mm 6 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 7 mm Standard Square, 6mm Overall Length
- Facom 1/4 in Drive 1/4 in Standard Square, 6mm Overall Length
