Facom 1/2 in Drive 32mm Standard Socket, 12 point, 46 mm Overall Length
- RS Stock No.:
- 235-0595
- Mfr. Part No.:
- S.32SR
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0595
- Mfr. Part No.:
- S.32SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 32mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 12 point | |
| VDE/1000V Approved | No | |
| Non Sparking | Yes | |
| Finish | Non sparking, anti-magnetic | |
| Model | S.32SR | |
| Overall Length | 46 mm | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 32mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Type Standard Socket | ||
Socket Head Type 12 point | ||
VDE/1000V Approved No | ||
Non Sparking Yes | ||
Finish Non sparking, anti-magnetic | ||
Model S.32SR | ||
Overall Length 46 mm | ||
Material Beryllium Copper | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom S.SR series nonsparking 12 point socket. It has drive size of 1/2 inch It is anti magnetic and made of copper beryllium alloy.
Length 46 mm
Related links
- Bahco 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Facom 1/2 in Drive 7mm Standard Socket 40 mm Overall Length
- SAM 3/8 in Drive 32mm Standard Socket 43mm, 45 mm Overall Length
- Expert by Facom 1/2 in Drive 22mm Standard Socket 40 mm Overall Length
- Facom 3/4 in Drive 32 mm 12 Point Square, 60mm Overall Length
- Facom 1 in Drive 32 mm 12 Point Square, 60mm Overall Length
- Facom 1 in Drive 46 mm 6 Point Square, 76mm Overall Length
- SAM 1 in Drive 46 mm 6 Point Hex, 32mm Overall Length
