Expert by Facom 1/2 in Drive 22mm Standard Socket, 12 point, 40 mm Overall Length
- RS Stock No.:
- 188-3050
- Mfr. Part No.:
- E117065
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3050
- Mfr. Part No.:
- E117065
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 22mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 12 point | |
| Bit Length | 40.0mm | |
| Finish | Chrome | |
| Overall Length | 40 mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 22mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Type Standard Socket | ||
Socket Head Type 12 point | ||
Bit Length 40.0mm | ||
Finish Chrome | ||
Overall Length 40 mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Facom 1/2 in Drive 7mm Standard Socket 40 mm Overall Length
- Facom S.17SR 12.7 mm 12 Point Socket Socket, 40 mm Overall
- Facom S.11/16SR 12.7 mm 12 Point Socket Socket, 40 mm Overall
- Bahco 1/2 in Drive 15mm Standard Socket 40 mm Overall Length
- Facom 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Ega-Master 1/2 in Drive 23mm Standard Socket 43 mm Overall Length
- Facom 3/4 in Drive 33 mm 12 Point 12 Point Socket, 22mm Overall Length
- SAM 3/4 in Drive 40 mm 12 Point Bi-Hexagon, 30mm Overall Length











