Facom 1/4 in Drive 7 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 235-0452
- Mfr. Part No.:
- R.7EL
- Brand:
- Facom
Subtotal (1 unit)*
$32.48
(exc. GST)
$35.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.48 |
*price indicative
- RS Stock No.:
- 235-0452
- Mfr. Part No.:
- R.7EL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
The Facom R.EL series long reach sockets. It has a drive size of 1/4 inch. It has bright chrome finish.
More powerful tightening, preserves fasteners
Long reach sockets for long recess or thread access
- RS Stock No. 2356691
- Mfr. Part No. R.5.5EL
Each
$34.20
- RS Stock No. 2350448
- Mfr. Part No. R.6EL
Each
$32.48
- RS Stock No. 2350462
- Mfr. Part No. R.9EL
Each
$32.48
- RS Stock No. 2350430
- Mfr. Part No. R.13EL
Each
$33.04
Related links
- Facom 9.53 mm Drive E12 Torx Square, 8mm Overall Length
- Facom 12.7 mm Drive 10.95 mm Torx Square, 8mm Overall Length
- Facom 3/8 in Drive 9/16 in Spline Square, 8mm Overall Length
- Facom 1/4 in Drive 12 mm 12 Point Square, 13mm Overall Length
- Facom 1/4 in Drive 9 mm 12 Point Square, 6.5mm Overall Length
- Facom 1/4 in Drive 14 mm 12 Point Square, 16mm Overall Length
- Facom 1/4 in Drive 6 mm 12 Point Square, 5.6mm Overall Length
- Facom 1/4 in Drive 5.5 mm 12 Point Square, 6mm Overall Length












