Facom 3/8 in Drive 9/16 in Spline Square, 63mm Overall Length
- RS Stock No.:
- 235-0946
- Mfr. Part No.:
- J.18SEL
- Brand:
- Facom
Subtotal (1 unit)*
$190.68
(exc. GST)
$209.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.68 |
*price indicative
- RS Stock No.:
- 235-0946
- Mfr. Part No.:
- J.18SEL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Spline | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 63mm | |
| Standards/Approvals | MIL-W-8982 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Spline | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 63mm | ||
Standards/Approvals MIL-W-8982 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J.SEL series long reach spline sockets. It has a drive size of 3/8 inch. It has bright chrome finish.
Profile adapted to aerospace fasteners
Ensures more effective tightening with less effort
High performance level
Related links
- Facom 3/8 in Drive 7/16 in Spline Square, 7.8mm Overall Length
- Facom 3/8 in Drive 3/8 in Spline Square, 5.5mm Overall Length
- Facom 3/8 in Drive 1/2 in Spline Square, 7.8mm Overall Length
- SAM 3/8 in Drive 8 mm Hexagon Socket Square, 8mm Overall Length
- Facom 1/4 in Drive 7 mm 12 Point Square, 8mm Overall Length
- Facom 9.53 mm Drive E12 Torx Square, 8mm Overall Length
- Facom 12.7 mm Drive 10.95 mm Torx Square, 8mm Overall Length
- SAM 1/2 in Drive 8 mm Standard Square, 8mm Overall Length
