BETA 24 mm Drive 46 mm Bottom Bracket Removal Socket Hex, 53.5mm Overall Length
- RS Stock No.:
- 225-7530
- Mfr. Part No.:
- 3973/3
- Brand:
- BETA
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 225-7530
- Mfr. Part No.:
- 3973/3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 46 mm | |
| Product Type | Socket | |
| Drive Size | 24mm | |
| Socket Type | Bottom Bracket Removal Socket | |
| Number of Pieces | 1 | |
| Overall Length | 53.5mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 46 mm | ||
Product Type Socket | ||
Drive Size 24mm | ||
Socket Type Bottom Bracket Removal Socket | ||
Number of Pieces 1 | ||
Overall Length 53.5mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA 16-notch bottom bracket removal socket is suitable for shimano Hollowtech II, Campagnolo Ultra-torque, FSA, SRAM.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2257529
- Mfr. Part No. 3973/2
Each
$52.38
- RS Stock No. 2257528
- Mfr. Part No. 3973/1
Each
$52.38
- RS Stock No. 0832429
- Mfr. Part No. M122505-C
Each
$24.99
- RS Stock No. 2257531
- Mfr. Part No. 3973/4
Each
$33.82
Related links
- BETA 24 mm Drive 39 mm Hex, 34mm Overall Length
- BETA 24 mm Drive 41 mm Hex, 35mm Overall Length
- BETA 24 mm Drive 31.5 mm Hex, 55mm Overall Length
- BETA 3/8 in Drive 15 mm 12 Point Square, 53.5mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 53.5mm Overall Length
- BETA 3/8 in Drive 16 mm 12 Point Square, 53.5mm Overall Length
- BETA 1/2 in Drive 24 mm 12 Point Square, 43mm Overall Length
- BETA 3/4 in Drive 46 mm 6 Point Square, 75mm Overall Length












