BETA 1/2 in Drive 10 mm 6 Point Hex, 50mm Overall Length
- RS Stock No.:
- 225-7170
- Mfr. Part No.:
- 1494E 10
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7170
- Mfr. Part No.:
- 1494E 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA mail hexagon oil drain plug socket has jaw size 10mm abd driver size 1/2 inches.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2257046
- Mfr. Part No. 1471CM/E11
Each
$52.25
- RS Stock No. 1271137
- Mfr. Part No. 05003601001
Each
$16.96
- RS Stock No. 2242756
- Mfr. Part No. RHL-10
Each
$10.72
- RS Stock No. 2242757
- Mfr. Part No. RHL-11
Each
$15.38
Related links
- BETA 1/2 in Drive 12 mm 6 Point Hex, 50mm Overall Length
- BETA 1/2 in Drive 17 mm 6 Point Hex, 50mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Hex, 50mm Overall Length
- BETA 1/2 in Drive 9 mm 6 Point Hex, 50mm Overall Length
- BETA 1/2 in Drive 11 mm 6 Point Hex, 50mm Overall Length
- BETA 1/2 in Drive 14 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 50mm Overall Length
- RS PRO 1/4 in Drive 10 mm 6 Point Hex, 50mm Overall Length












