BETA 1/2 in Drive 11 mm 6 Point Hex, 75mm Overall Length
- RS Stock No.:
- 225-7046
- Mfr. Part No.:
- 1471CM/E11
- Brand:
- BETA
Subtotal (1 unit)*
$52.25
(exc. GST)
$57.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.25 |
*price indicative
- RS Stock No.:
- 225-7046
- Mfr. Part No.:
- 1471CM/E11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 75mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 75mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA hexagon socket driver of size 11 mm is use for Mercedes ML brake caliper screws.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/4 in Drive 46 mm 6 Point Square, 75mm Overall Length
- BETA 1/2 in Drive 11 mm 6 Point Hex, 50mm Overall Length
- BETA 3/4 in Drive 1-13/16 in 6 Point Square, 75mm Overall Length
- Bahco 3/4 in Drive 60 mm 6 Point Square, 75mm Overall Length
- Bahco 3/4 in Drive 55 mm 6 Point Square, 75mm Overall Length
- BETA 1/2 in Drive 12 mm 6 Point Hex, 50mm Overall Length
- BETA 1/2 in Drive 17 mm 6 Point Hex, 50mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Hex, 50mm Overall Length
