BETA 3/8 in Drive 1/4 in 12 Point Square, 28mm Overall Length

Subtotal (1 unit)*

$20.21

(exc. GST)

$22.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.21

*price indicative

RS Stock No.:
225-6908
Mfr. Part No.:
910AS 1/4
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

1/4 in

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Overall Length

28mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA bi-hexagon socket has drive size of 3/8 inch and socket size of 1/4 inch.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

  • RS Stock No. 2256924
  • Mfr. Part No. 910AS-L 1/4
Each
$41.20
  • RS Stock No. 2256879
  • Mfr. Part No. 910A-AS 1/4
Each
$19.21
  • RS Stock No. 2256910
  • Mfr. Part No. 910AS 11/32
Each
$19.21
  • RS Stock No. 2256914
  • Mfr. Part No. 910AS 3/8
Each
$19.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy