BETA 3/8 in Drive 12 mm 6 Point Square, 55mm Overall Length
- RS Stock No.:
- 225-6894
- Mfr. Part No.:
- 910AL 12
- Brand:
- BETA
Subtotal (1 unit)*
$33.65
(exc. GST)
$37.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.65 |
*price indicative
- RS Stock No.:
- 225-6894
- Mfr. Part No.:
- 910AL 12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Standards/Approvals | No | |
| Overall Length | 55mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Standards/Approvals No | ||
Overall Length 55mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA long series hexagon socket has drive size of 3/8 inch and socket size of 12 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2256897
- Mfr. Part No. 910AL 15
Each
$37.79
- RS Stock No. 2256976
- Mfr. Part No. 910BL 12
Each
$33.65
- RS Stock No. 2256986
- Mfr. Part No. 910BL 8
Each
$34.20
- RS Stock No. 2256979
- Mfr. Part No. 910BL 15
Each
$39.18
Related links
- BETA 3/8 in Drive 11 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 16 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 14 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 13 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 15 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 17 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 10 mm 6 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 18 mm 6 Point Square, 55mm Overall Length












