SAM 3/8 in Drive 20 mm 6 Point, 63mm Overall Length

Subtotal (1 unit)*

$29.18

(exc. GST)

$32.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.18

*price indicative

RS Stock No.:
221-6160
Mfr. Part No.:
JHL-20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

20 mm

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

No

Overall Length

63mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 6 point long socket Forged from chrome vanadium steel. Surface Drive SAM Support of the socket on the accessories 3/8 inch by ball.

Bright polished chrome presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy