SAM 1/2 in Drive 12.7 mm Bit, 100mm Overall Length

Subtotal (1 unit)*

$39.86

(exc. GST)

$43.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.86

*price indicative

RS Stock No.:
221-2512
Mfr. Part No.:
SR-10-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

12.7 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Finish

Chrome

Standards/Approvals

No

Overall Length

100mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch screwdriver socket having length of 100 mm.

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy