Teng Tools 3/8 in Drive 14 mm 6 Point, 45.5mm Overall Length

Subtotal (1 unit)*

$26.50

(exc. GST)

$29.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.50

*price indicative

RS Stock No.:
198-2034
Mfr. Part No.:
M380614-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

14 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Standards/Approvals

DIN3120/3124 and ISO2725

Overall Length

45.5mm

Material

Chrome Vanadium Steel

RoHS Status: Exempt

The Teng Tools M3806-C series is a 3/8 inch drive 6 point deep metric socket made from chrome vanadium with a satin finish. It can be used in different automotive applications.

Extra length for reaching in to recessed screws and over longer threaded bolts and studs

Shiny finish for a better grip when handling the socket

12 point bi-hexagon socket for easier alignment to the fastening

Teng Tools hip grip design for contact with the flat side of the screw for reduced damage

Ball bearing recess on the female end to grip the ratchet or power bar

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy