Facom 1/2 in Drive 13 mm 6 Point Square, 77mm Overall Length

Subtotal (1 unit)*

$36.55

(exc. GST)

$40.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.55

*price indicative

RS Stock No.:
188-3823
Mfr. Part No.:
S.13HLA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

13 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

ASME B107.5, NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124

Overall Length

77mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
OGV® profile: more powerful tightening, preserves fasteners.

Long-reach sockets for long recess or thread access.

Finish: bright chrome.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy