BETA 3/8 in Drive 22 mm 6 Point Square, 65mm Overall Length

Subtotal (1 unit)*

$49.54

(exc. GST)

$54.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.54

*price indicative

RS Stock No.:
225-6903
Mfr. Part No.:
910AL 22
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

22 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Overall Length

65mm

Standards/Approvals

UNI/ISO 2725, DIN 3124

Drive Type

Square

RoHS Status: Exempt

The BETA long series hexagon socket has drive size of 3/8 inch and socket size of 22 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy