Bahco 3/4 in Drive 46 mm Standard Square, 65mm Overall Length
- RS Stock No.:
- 163-942
- Mfr. Part No.:
- NS224-46
- Brand:
- Bahco
Subtotal (1 unit)*
$850.37
(exc. GST)
$935.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $850.37 |
*price indicative
- RS Stock No.:
- 163-942
- Mfr. Part No.:
- NS224-46
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 46 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 65mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 46 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 65mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 46 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket is expertly designed for use in potentially explosive environments, offering peace of mind without compromising on performance. Crafted from high-quality aluminium bronze, this tool meets the stringent standards of ISO 2725/1174, ensuring reliability and safety during every use.
Features a metric hex profile for precise engagement
Compatible with 3/4 inch square drive systems for versatile use
Lightweight at only 720 g
Related links
- Bahco 3/4 in Drive 41 mm Standard Square, 65mm Overall Length
- Bahco 3/4 in Drive 46 mm 6 Point Square, 65mm Overall Length
- Bahco 1 in Drive 38 mm Standard Square, 65mm Overall Length
- Bahco 1 in Drive 36 mm Standard Square, 65mm Overall Length
- BETA 3/4 in Drive 46 mm 12 Point Square, 65mm Overall Length
- Facom 3/4 in Drive 46 mm 12 Point Square, 65mm Overall Length
- Bahco 1 in Drive 46 mm Standard Square, 70mm Overall Length
- Bahco 1 in Drive 46 mm Standard Square, 71mm Overall Length
