Facom 1/4 in Drive 4 mm Standard Square, 2.6mm Overall Length
- RS Stock No.:
- 162-0166
- Mfr. Part No.:
- R.4
- Brand:
- Facom
Subtotal (1 unit)*
$13.83
(exc. GST)
$15.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.83 |
*price indicative
- RS Stock No.:
- 162-0166
- Mfr. Part No.:
- R.4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 2725-1, DIN 3124, ASME B107.5, NF ISO 2725-1, ISO 1711-1, NF ISO 1711-1 | |
| Overall Length | 2.6mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 2725-1, DIN 3124, ASME B107.5, NF ISO 2725-1, ISO 1711-1, NF ISO 1711-1 | ||
Overall Length 2.6mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
1/4" OGV profile hexagonal sockets
A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.
Related links
- Facom 1/4 in Drive 4 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in Standard Square, 6mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 2mm Overall Length
- Facom 1/4 in Drive 8 mm Standard Square, 6.5mm Overall Length
- Facom 1/4 in Drive 9 mm Standard Square, 6.5mm Overall Length
- Facom 1/4 in Drive 4 mm Hexagon Socket, 50mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 15mm Overall Length
- Facom 1/4 in Drive 12 mm Standard Square, 7mm Overall Length
