Facom 1/4 in Drive 4 mm Hexagon Socket, 50mm Overall Length
- RS Stock No.:
- 712-550
- Mfr. Part No.:
- R.4LAT
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$6.72
(exc. GST)
$7.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.72 |
*price indicative
- RS Stock No.:
- 712-550
- Mfr. Part No.:
- R.4LAT
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome | ||
Overall Length 50mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
- RS Stock No. 0712160
- Mfr. Part No. R.5LAT
Each
$17.07
- RS Stock No. 0712162
- Mfr. Part No. R.6LAT
Each
$17.07
- RS Stock No. 0712557
- Mfr. Part No. R.6LAT
Each
$5.11
- RS Stock No. 0712549
- Mfr. Part No. R.4HT
Each
$3.71
Related links
- Facom 1/4 in Drive 6 mm Hexagon Socket, 50mm Overall Length
- Facom 1/4 in Drive 5 mm Hexagon Socket, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 5.5 mm 6 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 4 mm Hexagon Socket, 25mm Overall Length
- Facom 1/4 in Drive 8 mm Hexagon Socket, 25mm Overall Length
- Facom 1/4 in Drive 4 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 6 mm Hexagon Socket, 25mm Overall Length









