STAHLWILLE 3/8 in Drive T30 Bit Hex VDE/1000V Approved, 67mm Overall Length
- RS Stock No.:
- 127-8086
- Mfr. Part No.:
- 2390030
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$78.58
(exc. GST)
$86.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.58 |
*price indicative
- RS Stock No.:
- 127-8086
- Mfr. Part No.:
- 2390030
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | T30 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | Yes | |
| Finish | Gun Metal | |
| Overall Length | 67mm | |
| Standards/Approvals | No | |
| Material | Chrome Alloy Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size T30 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved Yes | ||
Finish Gun Metal | ||
Overall Length 67mm | ||
Standards/Approvals No | ||
Material Chrome Alloy Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, Torx Bit Type - 02390030
This socket is designed for use with recessed TORX® screws, providing an essential tool for various applications in automation, electronics, and mechanical industries. It features a 3/8 inch internal square drive, making it compatible with a wide range of tools and accessories. The overall length of 67mm ensures accessibility in tight spaces, while its robust construction guarantees durability.
Features & Benefits
• Gunmetal finish for corrosion resistance
• Hexagon drive profile enhances grip
• Bit size T30 fits standard TORX® fittings
• Lightweight design for ease of use
Applications
• Ideal for electrical maintenance tasks
• Can be used in automotive repairs
• Suitable for assembling electronic components
• Effective for mechanical assembly work
What type of insulation does this unit provide?
It is VDE insulated, offering protection up to 1,000V AC and 1,500V DC, ensuring user safety when working with live electrical components.
What material is this socket made from?
This unit is constructed from chrome alloy steel, which ensures high strength and resistance to wear and tear.
What are the dimensions of this socket?
The overall length is 67mm, with a 3/8 inch drive size and a depth of 22.8mm, making it versatile for different applications.
How does the gunmetal finish benefit the socket?
The gunmetal finish provides excellent resistance to corrosion, extending the tools service life and maintaining its appearance over time.
Related links
- STAHLWILLE 3/8 in Drive T25 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T45 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T20 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T40 Bit Hex VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
