STAHLWILLE 3/8 in Drive T25 Bit Hex VDE/1000V Approved, 67mm Overall Length
- RS Stock No.:
- 127-8085
- Mfr. Part No.:
- 2390025
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$78.58
(exc. GST)
$86.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.58 |
*price indicative
- RS Stock No.:
- 127-8085
- Mfr. Part No.:
- 2390025
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | T25 | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Overall Length | 67mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size T25 | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
Overall Length 67mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille VDE Screwdriver Socket 3/8 in Square Drive For Star® Fasteners
STAHLWILLE VDE Screwdriver 3/8" socket square drive for use with TORX® fasteners. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.
Features and Benefits
• Square Drive;• For TORX® Fasteners
Related links
- STAHLWILLE 3/8 in Drive T45 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T20 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T40 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T30 Bit Hex VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
