SAM 3/8 in Drive 5 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- RS Stock No.:
- 283-0509
- Mfr. Part No.:
- Z-JS-5
- Brand:
- SAM
Subtotal (1 unit)*
$84.96
(exc. GST)
$93.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.96 |
*price indicative
- RS Stock No.:
- 283-0509
- Mfr. Part No.:
- Z-JS-5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 1174-1, CEI 60900 | |
| Overall Length | 67mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 1174-1, CEI 60900 | ||
Overall Length 67mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver socket is designed for 6 hollow splines. It is a 1000 V insulated hexagonal screwdriver socket.
Compliance to CEI 60900
Related links
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T25 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T45 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T20 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T40 Bit Hex VDE/1000V Approved, 67mm Overall Length
