Wera 1/2 in Drive 13 mm 6 Point, 11.4mm Overall Length
- RS Stock No.:
- 123-0478
- Mfr. Part No.:
- 05003733001
- Brand:
- Wera
Subtotal (1 unit)*
$20.10
(exc. GST)
$22.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.10 |
*price indicative
- RS Stock No.:
- 123-0478
- Mfr. Part No.:
- 05003733001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 11.4mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 11.4mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8790 HMC HF Zyklop socket with 1/2" drive with holding function
Zyklop socket with 1/2 drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower end for better gripping
8790 HMC HF Zyklop socket with 1/2" drive with holding function, 13 x 37 mm
Related links
- Wera 1/2 in Drive 13 mm 6 Point Hex, 37.0mm Overall Length
- Wera 1/2 in Drive 14 mm Standard, 11.4mm Overall Length
- Wera 1/2 in Drive 12 mm Standard, 11.4mm Overall Length
- Wera 1/4 in Drive 13 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 13 mm 6 Point Hex, 23.0mm Overall Length
- Wera 1/2 in Drive 13/16 in 6 Point Hex, 37mm Overall Length
- Wera 3/8 in Drive 13 mm 6 Point Hex, 29mm Overall Length
- Wera 3/8 in Drive 13 mm 6 Point Hex, 29.0mm Overall Length
