Teng Tools 1/2 in Drive TX30 Bit Torx, 100mm Overall Length
- RS Stock No.:
- 832-426
- Mfr. Part No.:
- M122230T-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$38.79
(exc. GST)
$42.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.79 |
*price indicative
- RS Stock No.:
- 832-426
- Mfr. Part No.:
- M122230T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | TX30 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size TX30 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Overall Length 100mm | ||
Material Chrome Vanadium | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools long TX bit socket is designed for precision handling of fastenings with TX holes, ensuring a secure connection and optimal performance in demanding tasks.
Constructed from Durable chrome vanadium and S2 steel for enhanced longevity
Satin finish provides better grip during use
Features a retention groove for secure socket connection
Supplied with a metal socket clip for convenient storage
1/2 inch drive designed specifically for long TX bit sockets
- RS Stock No. 0832428
- Mfr. Part No. M122250T-C
Each
$40.53
- RS Stock No. 0810825
- Mfr. Part No. M122255T-C
Each
$45.96
- RS Stock No. 0832434
- Mfr. Part No. M122810-C
Each
$43.34
- RS Stock No. 0832427
- Mfr. Part No. M122240T-C
Each
$38.79












